BETA 185mm Stainless Steel Multi-Purpose Scissor Black, Orange
- RS Stock No.:
- 234-4872
- Mfr. Part No.:
- 1130BMX
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.58 |
*price indicative
- RS Stock No.:
- 234-4872
- Mfr. Part No.:
- 1130BMX
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Handle Style | New Handle | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 185mm | |
| Handle Material | Plastic | |
| Cut Length | 60mm | |
| Adjustable Pivot | No | |
| Scissor Type | Multi-Purpose | |
| Handle Colour | Black, Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Handle Style New Handle | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 185mm | ||
Handle Material Plastic | ||
Cut Length 60mm | ||
Adjustable Pivot No | ||
Scissor Type Multi-Purpose | ||
Handle Colour Black, Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Scissor, 60mm Cut Length, 185mm Overall Length - 1130BMX
This scissor is a multi-purpose hand tool intended for cutting tasks across electrical, electronic, mechanical and automation workshops. It combines a stainless-steel cutting edge with a moulded grip to support routine trimming, stripping and component preparation in industrial environments.
Features and Benefits:
• Stainless-steel blades deliver corrosion resistance and consistent cutting
• 60mm cut length permits precise trimming of small components
• New handle design improves grip ergonomics for extended use
• Plastic handles in black and Orange enable clear tool identification
• 185mm overall length balances reach and control during tasks
• 60mm cut length permits precise trimming of small components
• New handle design improves grip ergonomics for extended use
• Plastic handles in black and Orange enable clear tool identification
• 185mm overall length balances reach and control during tasks
Applications
• Suitable for trimming cable sleeving and insulation in electrical assemblies
• Ideal for cutting PCB tie-wraps and component leads during assembly
• Used for precision trimming of small parts in mechanical maintenance
• Can be used for general workshop cutting tasks in automation setups
• Ideal for cutting PCB tie-wraps and component leads during assembly
• Used for precision trimming of small parts in mechanical maintenance
• Can be used for general workshop cutting tasks in automation setups
What is the handle construction and how does it affect durability?
The handle is moulded from plastic which provides a lightweight, impact-tolerant grip suited to workshop conditions without adding excess mass.
Is the pivot adjustable for tension control?
No, the pivot is fixed, providing consistent blade alignment and removing the need for periodic tension adjustment.
How does the blade material influence suitability for electronics work?
Blades MADE from stainless steel resist oxidation and maintain edge integrity, reducing contamination risk when working with sensitive components.
What Visual cues assist fast identification in busy toolkits?
The dual-colour scheme of black and Orange makes the tool easier to spot among other items while remaining practical for industrial use.
Related links
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- Unilite 205mm Stainless Steel Multi-Purpose Scissor
- Leatherman 203.2mm Stainless Steel Multi-Purpose Composite Material Shears Black, Orange
- Crescent 254mm Steel Multi-Purpose Scissor
- Crescent 190.5mm Steel Multi-Purpose Scissor
- Crescent 279.4mm Steel Multi-Purpose Scissor
