MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- RS Stock No.:
- 479-511
- Mfr. Part No.:
- 564001
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.80 |
*price indicative
- RS Stock No.:
- 479-511
- Mfr. Part No.:
- 564001
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 218mm | |
| Cut Length | 80mm | |
| Handle Material | Rubber Grip | |
| Scissor Type | Multi-Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 218mm | ||
Cut Length 80mm | ||
Handle Material Rubber Grip | ||
Scissor Type Multi-Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Safety Scissor is designed with long cutting edges and a unique, finger-friendly special grinding. Featuring a thumb opening and an extra-long edge, this scissor provide excellent control over your cutting tasks. It allows you to make fewer cuts, efficiently handling materials like cardboard, paper, foil, and fabric. The special sharpening of the blades and the rounded tips ensure the highest level of safety, making it ideal for precise and secure cutting in various environments.
Comfortable working
Extra long cutting edges
Heavy duty
For right and left hander
Related links
- Crescent 215.9mm Stainless Steel Multi-Purpose Scissor
- Unilite 205mm Stainless Steel Multi-Purpose Scissor
- MARTOR 218 mm Stainless Steel General Purpose Scissor
- BETA 185mm Stainless Steel Multi-Purpose Scissor Black, Orange
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- Crescent 254mm Steel Multi-Purpose Scissor
- Crescent 190.5mm Steel Multi-Purpose Scissor
- Crescent 279.4mm Steel Multi-Purpose Scissor
