Milwaukee Steel Electricians Scissor Red, Black

Subtotal (1 unit)*

€24.56

(exc. VAT)

€30.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.56

*price indicative

RS Stock No.:
271-6200
Mfr. Part No.:
4932478620
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Scissor

Blade Material

Steel

Handle Material

Plastic

Adjustable Pivot

Yes

Scissor Type

Electricians

Handle Colour

Red, Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Electricians Scissors has cable cutting groove for greater leverage. Scissors has adjustable tightening screw which allows to set desired resistance.

Cable crimper for crimps up to 6 mm

Tool holder with belt strap for easy storage

Rounded grove allows for easy wire stripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy