MARTOR 218 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 277-8685
- Mfr. Part No.:
- 564001
- Manufacturer:
- MARTOR
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.80
(exc. VAT)
€53.87
(inc. VAT)
- RS Stock No.:
- 277-8685
- Mfr. Part No.:
- 564001
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Scissor | |
| Handle Style | Bent | |
| Blade Material | Stainless Steel | |
| Overall Length | 218mm | |
| Handle Material | Plastic Coated | |
| Cut Length | 80mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Blue, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Scissor | ||
Handle Style Bent | ||
Blade Material Stainless Steel | ||
Overall Length 218mm | ||
Handle Material Plastic Coated | ||
Cut Length 80mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Blue, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Safe special ground with maximum safety. The cutting edges are not angled, but straight ground. This means no danger for your fingers. Therefore our safety scissors all carry the name SECUMAX is equal to maximum safety.
Comfortable working
Sharp, but not dangerous
Extra-long cutting edges
Related links
- MARTOR 218mm Stainless Steel Multi-Purpose Scissor
- MARTOR 212mm Stainless Steel General Purpose Scissor Blue
- MARTOR 285mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 145mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 216mm Stainless Steel General Purpose Scissor Black, Blue
- Leitz 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor

