William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor

Subtotal (1 unit)*

€10.75

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.75

*price indicative

RS Stock No.:
707-3052
Mfr. Part No.:
1956SS-5/SB/SAT/Clip
Manufacturer:
William Whiteley & Sons
Find similar products by selecting one or more attributes.
Select all

Brand

William Whiteley & Sons

Product Type

Scissor

Handle Style

Straight

Blade Material

Stainless Steel

Overall Length

127mm

Handle Material

Steel

Height Safe

Yes

Scissor Type

Laboratory

Handle Colour

Black

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Laboratory Scissors


Forged from surgical grade stainless steel

One sharp/ one blunt tip

Sprung pocket clip

Long handles - powerful cut

Suitable for a wide range of materials

Including rubber, leather, packaging, most fabrics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy