Tajima Scraper, 1 piece

Subtotal (1 unit)*

€66.58

(exc. VAT)

€81.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.58

*price indicative

RS Stock No.:
648-241
Mfr. Part No.:
TAPHR250H80W1
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Sub Type

Scraper

Product Type

Scraper

Number of Pieces

1

Overall Length

280mm

Blade Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Scrape-Rite P Solid Core Scraper with optimal blade 285mm is designed for scraping off hard materials using its extra thick hard blade. With dimensions of 80mm in width and 280mm in length, this tool is built to provide efficient and effective scraping and hammering capabilities. The solid core construction ensures durability and long-lasting performance

Extra wide striking head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy