Tajima Electronics Stainless Steel Ergonomic Scraper, 1 piece

Subtotal (1 unit)*

€28.45

(exc. VAT)

€34.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.45

*price indicative

RS Stock No.:
648-281
Mfr. Part No.:
TASCRC75
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Sub Type

Scraper

Product Type

Scraper

Blade Material

Stainless Steel

Handle Material

Ergonomic

Number of Pieces

1

Blade Width

75mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Solid Core Impact Resistant Scraper featuring a 75mm blade. It also includes an impact plate and solid core for striking purposes. The blade has a thickness of 1.8mm and has been heat treated and hardened for added strength. With a blade width of 75mm, this scraper is Ideal for a variety of tough scraping tasks.

Solid forged stainless steel blade that will not rust, ensuring its durability

Ergonomic 2 component non-slip handle for comfortable and secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy