Ragni Stainless Steel Aluminium Scraper, 1 piece

Image representative of range

Subtotal (1 unit)*

€42.07

(exc. VAT)

€51.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.07

*price indicative

RS Stock No.:
648-355
Mfr. Part No.:
RBK07-SC
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Sub Type

Scraper

Product Type

Knife

Blade Material

Stainless Steel

Handle Material

Aluminium

Number of Pieces

1

Blade Length

178mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Broad Knife featuring a 7-inch stainless steel blade with a blade depth of 130mm. The reinforced mounting securely holds the blade in place, ensuring stability and precision during use. The broad knife is designed with an aluminium handle that can be attached to extension poles, providing a reach of up to 65 inches. This broad knife is Ideal for a variety of applications, including spreading and smoothing materials such as plaster, adhesives, and compounds.

Designed to fit comfortably in the Palm of the hand

Allow easy and efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy