Bahco Steel Polypropylene, 1 piece
- RS Stock No.:
- 820-534
- Mfr. Part No.:
- P269
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 820-534
- Mfr. Part No.:
- P269
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Snips | |
| Handle Material | Polypropylene | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Overall Length | 315mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Snips | ||
Handle Material Polypropylene | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Overall Length 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Daisy grubber provides efficient weed removal with precise control in Compact garden spaces. It features a fully hardened steel blade with epoxy coating for durability and rust protection.
Hardened steel blade for durability
Epoxy coating for rust protection
Dual component handle for firm grip
Comfortable polypropylene handle with soft grip
Related links
- Bahco Steel Polypropylene Two Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene 1 Point Hoe, 1 piece
- Bahco Steel Polypropylene One Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene 2 Point Hoe, 1 piece
- Bahco Steel Polypropylene Hoe with 2-Component Handle, 1 piece
- Bahco Steel Border Hoe, 1 piece
- Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
