Bahco Steel Polypropylene 1 Point Hoe, 1 piece
- RS Stock No.:
- 460-056
- Mfr. Part No.:
- P278
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.59 |
*price indicative
- RS Stock No.:
- 460-056
- Mfr. Part No.:
- P278
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scraper | |
| Sub Type | 1 Point Hoe | |
| Blade Material | Steel | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 455mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scraper | ||
Sub Type 1 Point Hoe | ||
Blade Material Steel | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 455mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco One point hoe features a comfortable round-shaped handle made of polypropylene with a soft grip. It provides ease of use and control for gardening tasks.
Head made of fully hardened steel with epoxy powder coating for rust protection
Related links
- Bahco Steel Polypropylene 2 Point Hoe, 1 piece
- Bahco Steel Polypropylene Two Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene One Point Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene Hoe with 2-Component Handle, 1 piece
- Bahco Steel Polypropylene, 1 piece
- Bahco Steel Border Hoe, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
