Facom Steel Deburring Tool, 3 piece
- RS Stock No.:
- 188-3898
- Mfr. Part No.:
- 235.J1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 188-3898
- Mfr. Part No.:
- 235.J1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Deburring Tool | |
| Product Type | Scraper | |
| Blade Material | Steel | |
| Number of Pieces | 3 | |
| Overall Length | 215mm | |
| Blade Length | 215mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Deburring Tool | ||
Product Type Scraper | ||
Blade Material Steel | ||
Number of Pieces 3 | ||
Overall Length 215mm | ||
Blade Length 215mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM 235.J1 - 3pc Stainless Steel Comfort Grip Scrapers
Stainless steel blade thickness - 0.8mm
Reinforced striking zone
3 shapes
Straight width - 32mm
Straight width - 50mm
Angled width - 32mm
Related links
- Facom Stainless Steel Deburring Tool, 3 piece
- Facom Stainless Steel Razor Blade, 3 piece
- Parker In-Ex Series for Deburring Copper Steel Deburring Tool Hardened Steel Blade,
- Bahco for Deburring Copper Steel Deburring Tool, Aluminium Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga RC2300 Series for Deburring Hardened Steel Deburring Tool Reversible Blade
- SAM for Deburring Aluminium Steel Deburring Tool, 4 mm
