Vikan Nylon Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 188-8909
- Mfr. Part No.:
- 40135
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€12.55
(exc. VAT)
€15.44
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.55 |
*price indicative
- RS Stock No.:
- 188-8909
- Mfr. Part No.:
- 40135
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Blade Material | Nylon | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Food Processing Safe | Yes | |
| Blade Length | 235mm | |
| Blade Width | 100mm | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Blade Material Nylon | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Food Processing Safe Yes | ||
Blade Length 235mm | ||
Blade Width 100mm | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Suitable for loosening stubborn dirt like pastry, chocolate, burnt on food, etc. on smooth surfaces. The nylon blade is a good alternative to a stainless steel blade and can be used on sensitive surfaces to avoid scratches on equipment and sensitive conveyor belts. The hard blade can withstand hot surfaces when used at intervals of max. 2 minutes at a time. Can be used with any Vikan handle.
