Vikan Polypropylene Plastic Hand Scraper, 1 piece

Subtotal (1 unit)*

€3.63

(exc. VAT)

€4.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.63

*price indicative

RS Stock No.:
238-1712
Mfr. Part No.:
40526
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hand Scraper

Handle Material

Plastic

Non-Sparking

No

Blade Material

Polypropylene

Number of Pieces

1

Overall Length

180mm

Blade Length

165mm

Blade Width

2mm

Standards/Approvals

REACH, FDA

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan hand scraper is a flexible three sided hand scraper, ideal for cleaning workbenches and conveyor belts as well as emptying containers and buckets. It is made from metal detectable material which can be tested with a test kit.

Material polypropylene metal and x-ray detectable additive

Colour yellow

Dimension 165 x 2 x 92 mm

pH value in usage concentration ranges from 2 to 10.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy