BETA Steel Flat Scraper, 1 piece
- RS Stock No.:
- 251-5296
- Mfr. Part No.:
- 1717C 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.89
(exc. VAT)
€31.84
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.89 |
*price indicative
- RS Stock No.:
- 251-5296
- Mfr. Part No.:
- 1717C 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Flat Scraper | |
| Product Type | Scraper | |
| Non-Sparking | No | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Overall Length | 370mm | |
| Blade Length | 250mm | |
| Blade Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Flat Scraper | ||
Product Type Scraper | ||
Non-Sparking No | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Overall Length 370mm | ||
Blade Length 250mm | ||
Blade Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools flat scrapers which is varnished and has a total length of 250 mm.
Weight 347 g
Related links
- Facom Steel Steel Flat Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flat Scraper, 1 piece
- BETA 1 Piece Alloy Steel Flat Chisel 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- Facom Steel Steel Scraper, 1 piece
- Tajima Electronics Stainless Steel Ergonomic Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
