Vikan Polypropylene Polypropylene Hand Scraper, 1 piece

Subtotal (1 unit)*

€1.50

(exc. VAT)

€1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.50

*price indicative

RS Stock No.:
276-4713
Mfr. Part No.:
40516
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scraper

Sub Type

Hand Scraper

Handle Material

Polypropylene

Blade Material

Polypropylene

Non-Sparking

No

Number of Pieces

1

Overall Length

165mm

Food Processing Safe

Yes

Standards/Approvals

Complies with UK 2019 No. 704 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Hand Scrapper with a three-sided scraping edge, is perfect for cleaning workbenches and conveyor belts, as well as emptying containers and buckets.

Flexible

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy