Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4808
- Mfr. Part No.:
- 473752
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 276-4808
- Mfr. Part No.:
- 473752
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Blade Material | Polypropylene | |
| Non-Sparking | Yes | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 545mm | |
| Food Processing Safe | No | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Blade Material Polypropylene | ||
Non-Sparking Yes | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 545mm | ||
Food Processing Safe No | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Windscreen Scraper with Sponge is ideal for windscreen cleaning. This Windscreen Scraper features a rubber blade and a sponge with an abrasive net for removing insects. It is made of Polypropylene Synthetic rubber material.
Abrasive net for removing insects
Related links
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
