Vikan Polyamide Polyamide Mixer, 1 piece
- RS Stock No.:
- 276-4967
- Mfr. Part No.:
- 70095
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€81.24
(exc. VAT)
€99.93
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.24 |
*price indicative
- RS Stock No.:
- 276-4967
- Mfr. Part No.:
- 70095
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Mixer | |
| Product Type | Scraper | |
| Non-Sparking | No | |
| Blade Material | Polyamide | |
| Handle Material | Polyamide | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 1.18m | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Mixer | ||
Product Type Scraper | ||
Non-Sparking No | ||
Blade Material Polyamide | ||
Handle Material Polyamide | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 1.18m | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Mixer is used to stir food ingredients in large pots and vats with the small mixer. It is heat resistant.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Polyamide Polyamide Mixer, 1 piece
- Vikan Polyamide Polyamide Push Pull, 1 piece
- Vikan Polyamide Polyamide Paddle Scraper Blade, 10 piece
- Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
- Vikan Polyamide Polyamide Hoe
- Vikan Polypropylene Polypropylene Mixer, 1 piece
- Vikan Polyamide Table & Floor Scraper, 10 piece
- Vikan Polypropylene Plastic, 1 piece
