Teng Tools 1 piece Extractor
- RS Stock No.:
- 810-489
- Mfr. Part No.:
- 2300
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€68.28
(exc. VAT)
€83.98
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.28 |
*price indicative
- RS Stock No.:
- 810-489
- Mfr. Part No.:
- 2300
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is engineered for the efficient insertion and extraction of stud bolts. Its unique design incorporates an eccentric knurled contact wheel that securely grips the stud against its internal surface.
Suitable for stud bolts with a diameter thread ranging from 5.5 to 19mm
Features an eccentric knurled contact wheel for enhanced grip
Manufactured in Taiwan, ensuring high-quality craftsmanship
General capacity of 5.5-19mm makes it versatile for various sizes
Net weight of 551g for easy handling and manoeuvrability
Related links
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Handle
- BETA 1 piece Steel Screw Extractor
- Facom 1 piece Steel Screw Extractor
