Teng Tools 1 piece Chrome Vanadium Stud Extractor
- RS Stock No.:
- 810-422
- Mfr. Part No.:
- ST38311
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.36 |
*price indicative
- RS Stock No.:
- 810-422
- Mfr. Part No.:
- ST38311
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Stud Extractor | |
| Number of Pieces | 1 | |
| Set Contents | Stud Extractor | |
| Material | Chrome Vanadium | |
| ESD Safe | No | |
| Standards/Approvals | 3120 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Stud Extractor | ||
Number of Pieces 1 | ||
Set Contents Stud Extractor | ||
Material Chrome Vanadium | ||
ESD Safe No | ||
Standards/Approvals 3120 | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed specifically for removing rounded or damaged bolt heads and nuts, featuring a robust construction that ensures reliability and efficiency during use.
Includes a parallel pin Punch for clearing debris from extractors
Manufactured to high-quality standards, complying with DIN3120/3124 and ISO2725
Constructed from chrome vanadium satin finish for durability
Organised in a tool tray module size 1 (TT1) for easy storage
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
