Facom 1 piece Plastic Steel Screw Extractor
- RS Stock No.:
- 220-9353
- Distrelec Article No.:
- 304-09-428
- Mfr. Part No.:
- 287B.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€32.70
(exc. VAT)
€40.22
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.70 |
*price indicative
- RS Stock No.:
- 220-9353
- Distrelec Article No.:
- 304-09-428
- Mfr. Part No.:
- 287B.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Case Material | Plastic | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Material Steel | ||
Case Material Plastic | ||
ESD Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Facom roller type stud driver which is turned by means of the hexagonal drive and 12.7 mm ratchet. It allows to tighten or untighten the studs.
Single diameter
Related links
- Facom 1 piece Plastic Steel Screw Extractor
- SAM 1 piece Plastic Steel Screw Extractor
- Facom 5 piece Plastic Steel Screw Extractor Set
- Facom 11 piece Plastic Steel Screw Extractor Set
- Facom 10 piece Plastic Steel Screw Extractor Set
- SAM 5 piece Plastic Steel Screw Extractor
- Teng Tools 11 piece Plastic Steel Screw Extractor
- RS PRO 2 piece Plastic Steel Screw Extractor
