BETA 1 piece Chrome Vanadium Steel Screw Extractor
- RS Stock No.:
- 234-6105
- Mfr. Part No.:
- 1430/1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.83 |
*price indicative
- RS Stock No.:
- 234-6105
- Mfr. Part No.:
- 1430/1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screw Extractor | |
| Number of Pieces | 1 | |
| Set Contents | 3/6 in | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screw Extractor | ||
Number of Pieces 1 | ||
Set Contents 3/6 in | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA Tapered extractors for broken screws and studs. It is made from hardened and tempered steel.
Length 50mm
Weight 5g
Use for broken screws and studs
Related links
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 1 Piece Chrome Vanadium Steel Masonry Chisel 50 mm Blade Width
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
