Bahco, Phillips, Torx, Pozidriv Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 697-185
- Mfr. Part No.:
- 66IM/10C-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 697-185
- Mfr. Part No.:
- 66IM/10C-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Phillips, Torx, Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Phillips, Torx, Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 10 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch heavy-duty torsion bit set for Phillips, Pozidriv, and TORX head screws comes with 50 mm bits and a soft plastic holder. The bits feature a manganese phosphate finish and are designed with a 1/4 inch hex drive according to DIN 3126 and ISO 1173, style E 6.3. The set includes a soft plastic holder with a safety lock belt clip and is supplied in a transparent small box.
TORX bits are colours-coded for easy tip size identification
Designed for long-term use and the torsion zone can effectively spread the force concentration
It absorbs torque peaks which avoiding premature wear and tear and improving service life
High performance alloy steel
