Facom, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 191-900
- Mfr. Part No.:
- END.JP101
- Manufacturer:
- Facom
Subtotal (1 set)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 191-900
- Mfr. Part No.:
- END.JP101
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | 92 mm | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size 92 mm | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Impact Flextorq Bit Set features CNC machined construction and a dual torsion zone that transfers optimal torque for longer life and durability compared to standard bits. The optimized tip geometry ensures full fitment in the fastener and reduces cam-out.
10 pcs on a keyring
For use with impact screwdrivers
