Facom, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 669-8057
- Mfr. Part No.:
- E.113PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€36.50
(exc. VAT)
€44.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.50 |
*price indicative
- RS Stock No.:
- 669-8057
- Mfr. Part No.:
- E.113PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4-25 mm | |
| Number of Pieces | 10 | |
| Material | Polyamide | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Sub Type | Driver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size 1/4-25 mm | ||
Number of Pieces 10 | ||
Material Polyamide | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Sub Type Driver Bit | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Cases of 10 bits + bit holders
Facom exclusive design polyamide box (PA66), compact and easy to use.
High resistance to impacts, effective bit storage and good resistance to chemical products.
Easy to open and close: wallet type fastening.
Easy selection: bits can be seen on the front panel + pictograms of head type.
Bits are selected using an effective and fun push-button system on the back panel.
Contents: 10 bits + 1 bit holder.
