Facom, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 191-902
- Mfr. Part No.:
- ENX.JP101
- Manufacturer:
- Facom
Subtotal (1 set)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 191-902
- Mfr. Part No.:
- ENX.JP101
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Torx | |
| Size | 63 mm | |
| Number of Pieces | 10 | |
| Overall Length | 92mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit Set | ||
Head Type Torx | ||
Size 63 mm | ||
Number of Pieces 10 | ||
Overall Length 92mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Impact screwdriver bits set includes T20 x6, T25 x2, and T30 x2, all 63 mm in length, comes on key rings for easy storage. It is designed for use with an impact driver, and features CNC machining of the tips for improved screw fitment, increased torque transfer, and reduced wear.
Double torsion zone for optimum torque
Extended service life compared to conventional bits
Related links
- Facom, Torx Screwdriver Bit 10 Pieces
- Wera Hex, Torx 867/1 DIY Torx Bit 10 Pieces
- Facom, Torx Driver Bit 10 Pieces
- Facom, Torx Sockt 9 Pieces
- Facom, Torx Driver Bit 3 Pieces
- CK, Pozidriv Impact Screwdriver Bit 10 Pieces
- CK Impact, Phillips Impact Screwdriver Bit 10 Pieces
- Teng Tools Pozidriv, Pozidriv Bit 10 Pieces
