SAM Screwdriver Bit Set, 1 Pieces
- RS Stock No.:
- 210-274
- Mfr. Part No.:
- DEC0-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 210-274
- Mfr. Part No.:
- DEC0-15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Size | 15 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 17.5mm | |
| Drive Size | 9 x 12mm | |
| Sub Type | Torque Tool | |
| Standards/Approvals | ISO 691, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Size 15 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 17.5mm | ||
Drive Size 9 x 12mm | ||
Sub Type Torque Tool | ||
Standards/Approvals ISO 691, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DEC0-15
The SAM Outillage Rectangular ends with offset ring enhance torque accuracy and control. Crafted for precision, this robust tool features a polished chrome plate finish and is made from forged chrome vanadium steel, ensuring durability during use. Designed for compatibility with all models of sam outillage torque wrenches with a 9x12 mm rectangular attachment, it is perfect for professionals who require reliability and performance.
Ergonomic design promotes a comfortable grip during extended use
Time limitless guarantee provides peace of mind for users
