SAM Screwdriver Bit Set, 27 Pieces
- RS Stock No.:
- 210-312
- Mfr. Part No.:
- E-112-J29
- Manufacturer:
- SAM
Subtotal (1 unit)*
€154.44
(exc. VAT)
€189.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.44 |
*price indicative
- RS Stock No.:
- 210-312
- Mfr. Part No.:
- E-112-J29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 27 | |
| Sub Type | Box of Screw Bit and Accessory | |
| Standards/Approvals | NF ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Size 1/4 in | ||
Number of Pieces 27 | ||
Sub Type Box of Screw Bit and Accessory | ||
Standards/Approvals NF ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-112-J29
The SAM Outillage Bit set is expertly crafted to meet the demands of maintenance jobs. Designed for both professionals and DIY enthusiasts, this comprehensive kit ensures that you have the right tool at your fingertips for every task. Whether you are working on intricate repairs or general maintenance, the easy to use bits and accessories deliver precision and efficiency. Housed in a convenient pouch, this collection is not only practical but also organised, allowing you to keep your tools in order.
Designed for easy storage and portability with a compact pouch
Built to meet established industry standards for quality assurance
Perfect for both professional tradespeople and home users
Crafted to maximise efficiency in maintenance tasks
Related links
- SAM Screwdriver Set, 61 Pieces
- Klein Tools Mixed Bit Set Torx Screwdriver Bit Set, 27 Pieces
- Wera Hex Hex-Plus Pozidriv Torx Screwdriver Bit Set, 27 Pieces
- RS PRO Phillips Torx Hex Screwdriver Bit Set, 27 Pieces
- SAM Hex 11 Pieces
- SAM Standard 5 Pieces
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 3-Piece
- SAM Screwdriver Bit Set, 1 Pieces
