SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Torx Drive, 25mm Overall 3-Piece
- RS Stock No.:
- 210-313
- Mfr. Part No.:
- E-112-T7
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-313
- Mfr. Part No.:
- E-112-T7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 3 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN 3126, LRQA, NF ISO 1173, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 3 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals DIN 3126, LRQA, NF ISO 1173, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-112-T7
The SAM Outillage set of 1/4 inch Torx bits is expertly designed for soft materials, making it a must-have for both DIY enthusiasts and professional tradespeople. Crafted with hard-wearing materials, these bits provide reliable performance and longevity. Their precision engineering ensures a snug fit, reducing wear and ensuring optimum torque. Ideal for a variety of applications, whether you're working on domestic projects or tackling more demanding tasks, these bits bring efficiency and accuracy to your toolkit.
Designed for soft materials for optimal performance
Durable materials for regular use
Precision engineering for secure fit and enhanced torque
Compact for easy storage and transport
Related links
- SAM Driver Bit T7 Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 32mm Overall 3-Piece
- SAM Screwdriver Bit Square Drive, 44mm Overall 3-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
