SAM Screwdriver Set, 61 Pieces
- RS Stock No.:
- 666-908
- Mfr. Part No.:
- E-112-J61
- Manufacturer:
- SAM
Subtotal (1 unit)*
€346.44
(exc. VAT)
€426.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.44 |
*price indicative
- RS Stock No.:
- 666-908
- Mfr. Part No.:
- E-112-J61
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 61 | |
| Drive Size | 1/4in | |
| Sub Type | Box of Screw Bit and Accessory | |
| Standards/Approvals | NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Number of Pieces 61 | ||
Drive Size 1/4in | ||
Sub Type Box of Screw Bit and Accessory | ||
Standards/Approvals NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Screw driving bits case composition offers an essential toolkit for hard screwing tasks, meticulously designed for both efficiency and durability. This comprehensive box features an array of 61 high-quality bits, ensuring versatility for various applications in woodworking, construction, and DIY projects. Crafted to meet international standards such as NF ISO 1173 and DIN 3126, this set guarantees compatibility and precision, making it the Ideal choice for professionals and enthusiasts alike. The Compact container not only keeps your bits organised but also protects them from damage, ensuring their longevity and reliability. With a robust weight of 0.798 kg, this screw driving bits case is a practical addition to any toolbox.
Box contains 61 assorted screw bits for unparalleled versatility
Designed specifically for hard materials ensuring optimal performance
Manufactured in compliance with international standards for guaranteed quality
Compact container aids in organisation and protection of tools
Weight of 0.798 kg ensures portability without compromising durability
Consumable nature of the tools acknowledges wear ensuring user awareness of maintenance requirements
