DeWALT Screwdriver Bit 5 Pieces, Phillips
- RS Stock No.:
- 215-560
- Mfr. Part No.:
- DT7231-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 215-560
- Mfr. Part No.:
- DT7231-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 5 | |
| Model | DT7231-QZ | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 5 | ||
Model DT7231-QZ | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT PH1 Screwdriver Bit 25mm (5 Pcs) is made of heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry for full fitment in the fastener, reduced cam-out, and longer life, this screwdriver bit ensures a secure fit. The full-fit head eliminates wobble and screw head rounding, providing a reliable performance for your DIY projects or professional tasks.
Made of heat-treated steel for durability and reduced breakage
Precision machined tip geometry for full fitment in fasteners and reduced cam-out
Full-fit head eliminates wobble and screw head rounding for a secure fit
Size PH1 and head type Phillips for compatibility with various screws
Pack quantity of 5 for convenience and value
Precision machined tip geometry for full fitment in fasteners and reduced cam-out
Full-fit head eliminates wobble and screw head rounding for a secure fit
Size PH1 and head type Phillips for compatibility with various screws
Pack quantity of 5 for convenience and value
Related links
- DeWALT Screwdriver Bit 5 Pieces, Phillips
- DeWALT Screwdriver Bit 5 Pieces, Torx
- DeWALT Screwdriver Bit 5 Pieces, Square
- DeWALT Screwdriver Bit 5 Pieces, Pozidriv
- DeWALT Screwdriver Bit 3 Pieces, Phillips
- DeWALT Screwdriver Bit 20 Pieces, Phillips
- DeWALT Screwdriver Bit 2 Pieces, Phillips
- DeWALT Screwdriver Bit 1 Pieces, Phillips
