DeWALT Phillips, Phillips Screwdriver Bit, 20 Pieces
- RS Stock No.:
- 215-540
- Mfr. Part No.:
- DT7207-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€35.09
(exc. VAT)
€43.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €35.09 |
*price indicative
- RS Stock No.:
- 215-540
- Mfr. Part No.:
- DT7207-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit | |
| Size | PR2 | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Overall Length | 153mm | |
| Drive Type | Phillips | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Product Type Screwdriver Bit | ||
Size PR2 | ||
Number of Pieces 20 | ||
Material Steel | ||
Overall Length 153mm | ||
Drive Type Phillips | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PR2 Drywall Screwdriver Bit 153mm (20 Pcs) is a heat-treated steel bit specifically designed for drywall applications. With precision machined tip geometry and a full fit head, this bit ensures reduced breakage, increased wear, full fitment in the fastener, reduced cam-out, longer life, and eliminates wobbling and screw head rounding, providing exceptional performance standards.
Heat-treated steel construction for reduced breakage and increased wear
Precision machined tip geometry for full fitment in fasteners, reduced cam-out, and longer life
Full fit head design eliminates wobble and screw head rounding
Specifically designed for drywall applications
Phillips drive system for excellent performance
Size PR2 with pack quantity of 20 for convenience
