DeWALT, Phillips Screwdriver Bit, 2 Pieces
- RS Stock No.:
- 215-673
- Mfr. Part No.:
- DT70567T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 215-673
- Mfr. Part No.:
- DT70567T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 85mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 85mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT PH2 FLRQ Screwdriver Bit 89mm (2 Pcs) is designed for extreme performance. Featuring FLEXTORQ technology for increased resistance to wear and shock, hardened steel construction for durability, heat treated for reduced breakage, torsion zone for torque absorption, and precision machined tip geometry for full fitment in fasteners and longer life.
FLEXTORQ technology provides increased resistance to wear and shock
Hardened steel construction ensures durability and longer lifespan
Heat treated for reduced breakage and increased wear resistance
Torsion zone design absorbs torque peaks for longer bit life
Precision machined tip geometry reduces cam-out and improves fitment in fasteners
