DeWALT, Torx Screwdriver Bit 5 Pieces
- RS Stock No.:
- 215-591
- Mfr. Part No.:
- DT7395T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €6.59 |
*price indicative
- RS Stock No.:
- 215-591
- Mfr. Part No.:
- DT7395T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T20 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T20 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T20 FLRQ Screwdriver Bit is designed for extreme performance. The impact ready bit offers increased resistance to wear and shock, making it ideal for applications with high torque demands. With hardened steel construction and heat treated for durability, this bit also features a torsion zone that flexes with the torque of the impact driver for longer life. The precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life.
FLEXTORQ technology for impact resistance
Hardened steel construction for increased durability
Heat treated to reduce breakage
Torsion zone flexes with torque for longer bit life
Precision machined tip geometry for full fitment and reduced cam-out
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Square Screwdriver Bit 5 Pieces
