DeWALT, Torx Screwdriver Bit 5 Pieces
- RS Stock No.:
- 215-589
- Mfr. Part No.:
- DT7293-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.64 |
*price indicative
- RS Stock No.:
- 215-589
- Mfr. Part No.:
- DT7293-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT T25 Screwdriver Bit is made of heat-treated steel to reduce breakage and increase wear. With precision machined tip geometry, it ensures full fitment in the fastener, reduced cam-out, and longer life. The screwdriver bit features a full fit head, which eliminates wobble and screw head rounding, making it a reliable tool for various applications.
Made of heat-treated steel for increased durability
Precision machined tip geometry for full fitment and longer life
Full fit head eliminates wobble and screw head rounding
Size T25 and head type Torx for specific applications
Comes in a pack quantity of 5 for convenience
Related links
- DeWALT Screwdriver Bit 5 Pieces, Torx
- DeWALT Screwdriver Bit 5 Pieces, Phillips
- DeWALT Screwdriver Bit 5 Pieces, Square
- DeWALT Screwdriver Bit 5 Pieces, Pozidriv
- DeWALT Screwdriver Bit 20 Pieces, Torx
- DeWALT Screwdriver Bit 3 Pieces, Torx
- DeWALT Screwdriver Bit 2 Pieces, Torx
- DeWALT Screwdriver Bit Set 32 Pieces Phillips Resistorx Torx
