DeWALT, Torx Screwdriver Bit 2 Pieces

Subtotal (1 set)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€2.50

*price indicative

RS Stock No.:
215-632
Mfr. Part No.:
DT70569T-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Head Type

Torx

Size

T25

Number of Pieces

2

Material

Steel

Overall Length

15cm

Sub Type

Screwdriver Bit

Standards/Approvals

No CE Mark

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT T25 FLRQ Screwdriver Bit 89mm (2 Pcs) is designed for high torque demands, offering increased wear resistance and durability. The impact-ready feature ensures longevity and reduced breakage, making it a reliable choice for demanding applications.

Impact ready for increased wear resistance and shock absorption

Made of hardened steel for durability and longer lifespan

Heat treated to reduce breakage and increase wear

Torsion zone flexes with torque for longer bit life

Precision machined tip geometry for full fitment, reduced cam-out, and extended lifespan

Size T25, Head Type Torx, 2 pieces in a pack, Extreme performance

Related links