DeWALT Torx, Torx Screwdriver Bit, 3 Pieces
- RS Stock No.:
- 216-078
- Mfr. Part No.:
- DT70538T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 216-078
- Mfr. Part No.:
- DT70538T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T25 FLRQ Screwdriver Bit 57mm with ALU Sleeve is designed for high torque demands, offering increased resistance to wear and shock. With features like hardened steel construction, heat treatment, and a torsion zone, this impact-ready bit provides exceptional durability and longer life. The precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and extended longevity. Perfect for extreme performance, this set includes 3 pieces for convenience.
Impact-ready design for increased resistance to wear and shock
Hardened steel construction for durability and longer life
Heat treated for reduced breakage and increased wear
Contoured torsion zone for absorbing torque peaks and protecting the bit
Precision machined tip geometry for full fitment in the fastener and reduced cam-out
Size T25 Torx head type, set of 3 pieces
