DeWALT, Torx Screwdriver Bit 5 Pieces

Subtotal (1 set)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€5.50

*price indicative

RS Stock No.:
215-898
Mfr. Part No.:
DT7383T-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Head Type

Torx

Product Type

Screwdriver Bit

Size

T27

Number of Pieces

5

Material

Steel

Overall Length

7.5cm

Sub Type

Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT T27 FLRQ Screwdriver Bit 25mm (5 Pcs) is designed for impact-ready performance with increased resistance to wear and shock. Made of hardened steel, heat-treated to reduce breakage, and precision machined for full fitment in the fastener, it offers durability and longer life. The full fit head eliminates wobble and screw head rounding, providing extreme performance in high torque demands.

Impact-ready design for increased resistance to wear and shock

Hardened steel construction for durability and longer life

Heat-treated to reduce breakage and increase wear resistance

Precision machined tip geometry for full fitment in fasteners and reduced cam-out

Full fit head eliminates wobble and screw head rounding

Related links