Vessel Hex, Torx, Phillips, Pozidriv Impact Screwdriver & Bit Set, 11 Pieces
- RS Stock No.:
- 600-181
- Mfr. Part No.:
- IB11P01E
- Manufacturer:
- Vessel
Subtotal (1 set)*
€20.11
(exc. VAT)
€24.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €20.11 |
*price indicative
- RS Stock No.:
- 600-181
- Mfr. Part No.:
- IB11P01E
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Head Type | Torx, Phillips, Pozidriv | |
| Product Type | Impact Screwdriver & Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 11 | |
| Material | Metal | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit Holder | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Head Type Torx, Phillips, Pozidriv | ||
Product Type Impact Screwdriver & Bit Set | ||
Size 1/4 in | ||
Number of Pieces 11 | ||
Material Metal | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit Holder | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- JP
The Vessel Impact Ball bits are highly durable and feature a double torsion zone with a shock absorption ball, delivering 30 times more resistance for demanding applications and long-lasting performance.
Ensures longer bit life and less destruction of the screw
Ideal for impact and power screwdrivers
Related links
- Vessel Hex Screwdriver Bit Set, 11 Pieces
- DeWALT Driver Bit Set 11 Pieces Pozidriv, Slotted
- Bahco Phillips 11 Pieces
- Wiha Torx Slotted Screwdriver Bit Set, 11 Pieces
- Wiha Hex Slotted Screwdriver Bit Set, 11 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 11 Pieces
- Wera 11 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
