Bahco, Pozidriv, Phillips, Torx Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 697-186
- Mfr. Part No.:
- 66IM/11C-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 697-186
- Mfr. Part No.:
- 66IM/11C-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Phillips, Torx | |
| Number of Pieces | 11 | |
| Material | Steel | |
| Sub Type | Torsion Bit Set | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Phillips, Torx | ||
Number of Pieces 11 | ||
Material Steel | ||
Sub Type Torsion Bit Set | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch heavy-duty torsion bit set for Phillips, Pozidriv, and TORX® head screws comes with 25 mm bits and a soft plastic holder. The 1/4 inch hex drive bits are made according to DIN 3126 and ISO 1173, style C 6.3, and the set includes a magnetic torsion quick-release bit holder with a lock-in system (style E 6.3). It also features a soft plastic holder with a belt clip and safety lock, supplied in a transparent small box.
Designed for long-term use, the torsion zone can effectively spread the force concentration
It absorbs torque peaks which avoiding premature wear and tear and improving service life
High performance alloy steel
Manganese phosphate finish
