Wiha Hex, Pozidriv, Slotted Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 280-5873
- Distrelec Article No.:
- 110-88-800
- Mfr. Part No.:
- 39039
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€48.05
(exc. VAT)
€59.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.05 |
*price indicative
- RS Stock No.:
- 280-5873
- Distrelec Article No.:
- 110-88-800
- Mfr. Part No.:
- 39039
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Slotted | |
| Size | 25 mm | |
| Number of Pieces | 11 | |
| Material | Fibreglass, Polyamide | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Electric Bit Set | |
| Standards/Approvals | ISO 1173, DIN ISO 2351-3 DIN 3126, Style C6 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Slotted | ||
Size 25 mm | ||
Number of Pieces 11 | ||
Material Fibreglass, Polyamide | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Electric Bit Set | ||
Standards/Approvals ISO 1173, DIN ISO 2351-3 DIN 3126, Style C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Bit set is a FlipSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. Bit clamping element can be swivelled 180 degree. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.
Compact bit box with 13 high quality bits
Based on DIN 3126 and ISO 1173 standard
Design tried and tested a million times
Easily fits into trouser pockets or the belt clip
