Wera, Hex Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 263-3827
- Distrelec Article No.:
- 303-69-336
- Mfr. Part No.:
- 05004841001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€285.64
(exc. VAT)
€351.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.64 |
*price indicative
- RS Stock No.:
- 263-3827
- Distrelec Article No.:
- 303-69-336
- Mfr. Part No.:
- 05004841001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 0.5 | |
| Number of Pieces | 11 | |
| Overall Length | 235mm | |
| Drive Size | 1/2in | |
| Sub Type | Screwdriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 0.5 | ||
Number of Pieces 11 | ||
Overall Length 235mm | ||
Drive Size 1/2in | ||
Sub Type Screwdriver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera screwdriver bit sets provides a set with 11 impaktor deep sockets for use with electric or pneumatic wrenches with 12.5 mm. It consist of a long design for low-lying couplings and protruding thread rods. The Impaktor technology ensures a higher-than-average service life even at extreme requirements.
Electric or pneumatic powered impact
Hexagonal profile enables precise and profile-preserving screw driving
With cross-bore and ring socket for securing locking pin
Related links
- Vessel Hex Screwdriver Bit Set, 11 Pieces
- Wiha Hex Slotted Screwdriver Bit Set, 11 Pieces
- Vessel Hex Phillips 11 Pieces
- Wiha Torx Slotted Screwdriver Bit Set, 11 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 11 Pieces
- Bahco Phillips 11 Pieces
- PB SWISS TOOLS 11 Pieces
- DeWALT Driver Bit Set 11 Pieces Pozidriv, Slotted
