HAZET, Flat Screwdriver Bit Set, 51 Pieces
- RS Stock No.:
- 647-015
- Mfr. Part No.:
- 2240N/51
- Manufacturer:
- HAZET
Subtotal (1 set)*
€50.46
(exc. VAT)
€62.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €50.46 |
*price indicative
- RS Stock No.:
- 647-015
- Mfr. Part No.:
- 2240N/51
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Head Type | Flat | |
| Product Type | Screwdriver Bit Set | |
| Size | 125 x 85 x 40 mm | |
| Number of Pieces | 51 | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Head Type Flat | ||
Product Type Screwdriver Bit Set | ||
Size 125 x 85 x 40 mm | ||
Number of Pieces 51 | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals EAN | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET SmartCase Screwdriver Bit Set is a compact and foldable toolkit designed for versatility and convenience. With 69 precision bits organized in a magnetic case, it includes a wide range of profiles such as Phillips, Pozidriv, Slotted, Hex, and TORX. The SmartCase opens flat or upright for easy access, making it ideal for workshop, automotive, and home use.
Long lasting bits clamp for firm and secure hold and quick access
Clear labelling of the individual bit versions and sizes
Optimal utilisation of the available storage space with small dimensions
