HAZET, Flat Screwdriver Bit Set, 96 Pieces

Subtotal (1 set)*

€93.19

(exc. VAT)

€114.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€93.19

*price indicative

RS Stock No.:
647-009
Mfr. Part No.:
2200SC-3
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Head Type

Flat

Product Type

Screwdriver Bit Set

Size

130 x 118 x 50 mm

Number of Pieces

96

Drive Size

1/4in

Sub Type

Screwdriver Bit Set

Standards/Approvals

EAN

Non Compliant

COO (Country of Origin):
DE
The HAZET SmartCase Screwdriver Bit Set is a compact, foldable toolkit designed for maximum versatility and organization. With 96 precision bits housed in a sleek magnetic case, it covers a wide range of profiles including Pozidriv, Phillips, Slotted, Hex, and TORX. Ideal for professional and DIY use, the SmartCase opens flat or upright for easy access and visibility.

Easy to clean material and pleasant surface feel

Slim and light soft surface with the durability of a hard shell tool box

Stable and easily accessible tool storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy