HAZET, Flat Screwdriver Bit Set, 69 Pieces
- RS Stock No.:
- 647-008
- Mfr. Part No.:
- 2200SC-1
- Manufacturer:
- HAZET
Subtotal (1 set)*
€93.52
(exc. VAT)
€115.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €93.52 |
*price indicative
- RS Stock No.:
- 647-008
- Mfr. Part No.:
- 2200SC-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Head Type | Flat | |
| Product Type | Screwdriver Bit Set | |
| Size | 130 x 118 x 50 mm | |
| Number of Pieces | 69 | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit Set | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Head Type Flat | ||
Product Type Screwdriver Bit Set | ||
Size 130 x 118 x 50 mm | ||
Number of Pieces 69 | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit Set | ||
Standards/Approvals EAN | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver Bit Set is engineered for high-performance fastening tasks. Featuring three T27 TORX bits with a ¼ inch hex drive, this set is optimized for both manual and impact use. Its torsion zone enhances power transmission, while the specially hardened steel ensures long service life and resistance to breakage.
Easy to clean material and pleasant surface feel
Combines the advantages of a slim and light soft surface (black) with the durability of a hard shell tool box
Stable and easily accessible tool storage
