IRIMO Hex Screwdriver Bit Set, 61 Pieces
- RS Stock No.:
- 711-652
- Mfr. Part No.:
- 475-61-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€29.09
(exc. VAT)
€35.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.09 |
*price indicative
- RS Stock No.:
- 711-652
- Mfr. Part No.:
- 475-61-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Screwdriver Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 61 | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 Style C 6.3 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Screwdriver Bit Set | ||
Size 1/4 in | ||
Number of Pieces 61 | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 Style C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/4 inch Bits Set offers a comprehensive collection designed for versatile fastening and drilling applications. This thoughtfully curated set includes 61 pieces, featuring a wide range of hex, Phillips, Pozidriv, slotted, and Torx® bits, all neatly organised in a Compact plastic case. Built for convenience, it comes with a magnetic quick-release bit holder, ensuring seamless bit changes. Whether you're a professional tradesperson or a DIY enthusiast, this bits set equips you with the precision tools needed for any task, ensuring youre always prepared with the right bit for the job at hand.
Includes 59 bits Plus a magnetic quick release bit holder for easy swapping
Features hex, Phillips, Pozidriv, slotted, and Torx bits, accommodating diverse projects
Compact plastic case with foam inlay allows for easy removal and organisation of bits
1/4 inch hex drive compatibility makes it suitable for various tools
Crafted to DIN 3126 and ISO 1173 Style C 6.3 standards for reliability
Each bit comes in boxes of 5 or 10 pcs, ensuring ample supply for extended use
Designed with effortless accessibility in mind, it enhances efficiency on the job
