Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- RS Stock No.:
- 693-329
- Mfr. Part No.:
- 2607002803
- Manufacturer:
- Bosch
Subtotal (25 units, in packs of 25)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.02 | €0.561 |
*price indicative
- RS Stock No.:
- 693-329
- Mfr. Part No.:
- 2607002803
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35 mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35 mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Impact Bit is a heavy duty fastening tool specifically engineered for driving PH screws in high torque applications like panel or equipment installation. This robust product is up to 50 times more Durable than a standard Bosch extra hard bit.
Pack quantity ranging from 1 to 25 pieces
Minimum order quantity of 5 to 10 units
Related links
- Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Bosch Hex Hex Pozidriv Torx Screwdriver Bit Set 43 Pieces
- STAHLWILLE Hex, Hex Screwdriver Bit Set 29 Pieces
- Facom Hex Screwdriver Bit Set 16 Pieces
- Bosch Torx Pozidriv, Hex Screwdriver Bit Set 32 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
