Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- RS Stock No.:
- 693-335
- Mfr. Part No.:
- 2607002800
- Manufacturer:
- Bosch
Subtotal (25 units, in packs of 25)*
€11.49
(exc. VAT)
€14.13
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.49 | €0.46 |
*price indicative
- RS Stock No.:
- 693-335
- Mfr. Part No.:
- 2607002800
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Bosch Screwdriver Bit is a professional-grade fastening tool designed for high-performance use with power drivers and manual bit holders. This product features an external hex shank that is manufactured to the standard for broad compatibility with universal bit adapters.
Standard bit length of 25 mm
Pack quantity of 25 pieces
Related links
- Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Bosch Hex Hex Pozidriv Torx Screwdriver Bit Set 43 Pieces
- STAHLWILLE Hex, Hex Screwdriver Bit Set 29 Pieces
- Facom Hex Screwdriver Bit Set 16 Pieces
- Bosch Torx Pozidriv, Hex Screwdriver Bit Set 32 Pieces
- Facom Hex Pozidriv Hex Screwdriver Bit Set 6 Pieces
