DeWALT Torx, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 216-089
- Mfr. Part No.:
- DT7290-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.64 |
*price indicative
- RS Stock No.:
- 216-089
- Mfr. Part No.:
- DT7290-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 5 | ||
Material Steel | ||
Sub Type Screwdriver Bit | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT T10 Screwdriver Bit 70mm (5 Pcs) is crafted from heat treated steel to reduce breakage and increase wear. With precision machined tip geometry, it ensures full fitment in the fastener and reduced cam-out, providing a longer lifespan. The full fit head eliminates wobble and screw head rounding, making it a reliable choice for various fastening tasks.
Made from heat treated steel for durability and wear resistance
Precision machined tip geometry for full fitment in the fastener and reduced cam-out
Full fit head design eliminates wobble and screw head rounding
Size T10 with Torx head type for versatile use
Pack quantity of 5 for convenience and value
