Wiha, Hex, Phillips, Slotted, Torx Screwdriver Bit Set, 26 Pieces
- RS Stock No.:
- 706-4818
- Distrelec Article No.:
- 301-44-259
- Mfr. Part No.:
- 10389
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€176.63
(exc. VAT)
€217.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.63 |
*price indicative
- RS Stock No.:
- 706-4818
- Distrelec Article No.:
- 301-44-259
- Mfr. Part No.:
- 10389
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Slotted, Torx | |
| Size | Hex 0.7, Hex 0.9, Hex 1.3, Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, PH0, PH00, PH000, PH1, SL1.5, SL2, SL3, SL4, T3, T4, T5, T6, T7, T8, T9, T10 | |
| Number of Pieces | 26 | |
| Standards/Approvals | EN ISO 6798, ASME B107.14M, IEC 61340-5-1, BS EN 26789 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Slotted, Torx | ||
Size Hex 0.7, Hex 0.9, Hex 1.3, Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, PH0, PH00, PH000, PH1, SL1.5, SL2, SL3, SL4, T3, T4, T5, T6, T7, T8, T9, T10 | ||
Number of Pieces 26 | ||
Standards/Approvals EN ISO 6798, ASME B107.14M, IEC 61340-5-1, BS EN 26789 | ||
- COO (Country of Origin):
- VN
26 Piece SYSTEM 4 ESD Bit Set
Universal set for especially small screws with electronic components. Flexible working via adjustable blade length and rapid replacement of bit inserts.
SYSTEM 4 SoftFinish®-telescopic ESD handle
ESD-safe (dissipative), surface resistance 10^6 - 10^9 ohms
Enables adjustable bit holder blade length
Standards DIN 3126, ISO 1173, style C 4
IEC 61340-5-1
