IRIMO Hex, Torx Bit Set, 9 Pieces
- RS Stock No.:
- 711-620
- Mfr. Part No.:
- 475-9-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.21 |
*price indicative
- RS Stock No.:
- 711-620
- Mfr. Part No.:
- 475-9-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Bit Set | |
| Head Type | Torx | |
| Size | T10 to T40 | |
| Number of Pieces | 9 | |
| Overall Length | 97mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 Style C 6.3 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Bit Set | ||
Head Type Torx | ||
Size T10 to T40 | ||
Number of Pieces 9 | ||
Overall Length 97mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 Style C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/4 inch Bit Set Torx is an expertly crafted collection designed for precision and efficiency in fastening tasks. Including eight high-performance alloy steel bits and a magnetic quick release bit holder, this set caters to various Torx head screws, making it an essential tool for professionals and DIY enthusiasts alike. Each bit is sandblasted for enhanced durability and comes in a conveniently packaged clamshell design. With sizes ranging from T10 to T40, this bit set provides a comprehensive solution for those demanding a blend of quality, performance, and ease of use.
Includes 8 bits and 1 magnetic quick release bit holder for versatile use
Sandblasted finish enhances durability and wear resistance
Designed specifically for Torx head screws, ensuring a perfect fit
1/4 inch hex drive for compatibility with standard power tools
Complete set includes bits in sizes T10, T15, 2x T20, 2x T25, T30, and T40
Constructed with high-performance alloy steel for longevity
Comes in a practical clamshell packaging for easy storage and transport
Quick release mechanism allows for swift bit changes during work
